
Conn Mini-SMP 0Hz to 65GHz 50Ohm Solder RA Thru-Hole M Gold Blister
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rosenberger 18S20G-40ML5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 8 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 5 |
| Product Weight (g) | 0.75 |
| Type | Mini-SMP |
| Gender | M |
| Termination Method | Solder |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
| Cage Code | D2528 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 18S20G-40ML5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.