RF SMP Connector, Male, Board Mount, Solder Terminal, Plug,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rosenberger 18S24G-40ML5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Number of Ports | 2 |
| Termination Type | SOLDER |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 18S24G-40ML5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.