The Rosenberger 19K101-102L5 is a CRIMP FEMALE I/O connector with a rated current of 1.2A and a dielectric withstanding voltage of 1050VAC. It is designed for use in commercial applications and has a maximum operating temperature of 155°C and a minimum operating temperature of -65°C. The connector features a LCP/PEEK/PTFE insulator material and a straight mounting style. It is suitable for use in a variety of applications, including those that require a high level of reliability.
Checking distributor stock and pricing after the page loads.
Rosenberger 19K101-102L5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | LCP/PEEK/PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.2 |
| Dielectric Withstanding Voltage | 1050VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |