The 19K116-K00L5 is a high-frequency RF coaxial adaptor featuring SMP jack (female) interfaces on both ends. Designed for in-series adaptation, it supports frequencies up to 26.5 GHz with a 50 Ohm nominal impedance. The component is typically used for board-to-board or test and measurement applications requiring the SMP subminiature interface.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohm |
| Frequency Max | 26.5GHz |
| Connector A | SMP jack |
| Connector B | SMP jack |
| Geometry | Straight |
| Operating Temperature Range | -65 to +155°C |
| RoHS | Compliant |