Conn SMP-SMA Adapter 0Hz to 26.5GHz 50Ohm ST Cable Mount F/M Gold Over Nickel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rosenberger 19K132-S00D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper, Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 19K132-S00D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.