The 19K15R-001E4 is a high-performance SMP series RF termination (load) featuring a jack (female) gender. It operates within a frequency range up to 18 GHz with a power rating of 1.0 Watt. This component is designed for metrology and measurement applications, providing a stable 50 Ohm impedance for terminating transmission lines.
Checking distributor stock and pricing after the page loads.
| Frequency | 18GHz |
| Power Handling | 1.0Watt |
| Impedance | 50Ohm |
| Gender | Jack (Female) |
| Interface Series | SMP |
| RoHS | Compliant |