Rosenberger 19S101-40ML5-NM technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 19S101-40ML5-NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.