RF SMP Connector, Male, Board Mount, Solder Terminal, Plug,
Rosenberger 19S102-400E4 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHERETHERKETONE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (31) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.