
Conn SMP PL 0Hz to 26.5GHz 50Ohm Solder ST Panel Mount Gold Blister
Rosenberger 19S102-400L5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | LCP/PEEK/PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.