RF coaxial connector, operating from 0Hz to 40GHz, with a 50 Ohm impedance. Features a male contact gender and straight mounting style. Termination is surface mount with gold plating. Operating temperature range is -65 to 155 degrees Celsius. Insulator materials include LCP, PEEK, and PTFE.
Sign in to ask questions about the Rosenberger 19S102-40ML5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rosenberger 19S102-40ML5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LCP/PEEK/PTFE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 19S102-40ML5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.