
RF coaxial connector, SMP series, operating from 0Hz to 26.5GHz with a 50 Ohm impedance. Features a male contact gender and a single port with straight solder termination. Designed for thru-hole mounting with a gold contact finish. Insulator materials include LCP, PEEK, and PTFE, supporting a temperature range of -65 to 155 degrees Celsius. Rated for 1.2A signal current.
Rosenberger 19S103-400L5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | LCP/PEEK/PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.2 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 19S103-400L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.