High-performance RF coaxial connector designed for frequencies from 0 Hz to 26.5 GHz. Features a 50 Ohm impedance and a straight, male contact gender with surface mount termination. Constructed with durable LCP/PEEK/PTFE insulator materials for reliable operation across a wide temperature range of -65°C to 155°C. Single contact configuration ensures precise signal transmission.
Rosenberger 19S104-40ML5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LCP/PEEK/PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 19S104-40ML5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.