The 19S10A-400L5 is a single-port RF connector with a surface mount termination type, made from LCP/PEEK/PTFE insulator material. It has a commercial reliability rating and a maximum operating temperature of 155 degrees Celsius. The connector has a gold contact finish and a rated current of 1.2 amps. It is designed for use in RF applications and is part of the 19S10A-400L5 manufacturer series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LCP/PEEK/PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 19S10A-400L5 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.2 |
| Dielectric Withstanding Voltage | 700VAC |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |