RF coaxial connector, SMP series, operating from 0 Hz to 26.5 GHz with a 50 Ohm impedance. Features a male contact gender, single port, and straight mounting style. Designed for surface mount termination with a solder connection. Insulator materials include LCP, PEEK, and PTFE, supporting a rated current of 1.2A for signals. Suitable for commercial reliability applications, with an operating temperature range of -65°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LCP/PEEK/PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |