The 19S10H-40ML5 is a high-frequency SMP straight plug PCB connector designed for communication applications. It features a limited detent interface, gold-plated body and inner contact, and is rated for a frequency range up to 26.5 GHz with a 50 Ohm impedance.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Max Frequency | 26.5GHz |
| Interface Type | Male/Plug |
| Detent | Limited Detent |
| Orientation | Straight |
| Body Plating | Gold |
| Operating Temperature | -65 to +155Celsius |
| RoHS | Compliant |