
RF coaxial connector, SMB series, male gender, featuring a 50 Ohm impedance and operating from 0Hz up to 26.5GHz. Constructed with a brass body and center contact, both plated in gold for enhanced conductivity and durability. This connector utilizes a polymer dielectric and offers a mating cycle rating of 1000. It supports a solder termination for surface mount device (SMD) applications and has a voltage rating of 335V, with an operating temperature range of -65°C to 155°C.
Rosenberger 19S141-40ML5 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polymer |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 19S141-40ML5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
