RF coaxial connector, SMP series, designed for 0 Hz to 26.5 GHz frequency range with 50 Ohm impedance. Features a male contact gender and a straight mounting style. Termination is surface mount with gold plating. Operates within a temperature range of -65°C to 155°C and supports a rated signal current of 1.2A. Insulator materials include LCP, PEEK, and PTFE.
Rosenberger 19S144-40ML5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LCP/PEEK/PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.2 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 19S144-40ML5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.