The Rosenberger 19S14K-40ML5 is a single-port surface mount connector with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a termination type of surface mount and is made from insulator materials including LCP/PEEK/PTFE. This connector has a rated current of 1.2 amps and is designed for commercial reliability. It has a straight mounting style and a male contact gender.
Sign in to ask questions about the Rosenberger 19S14K-40ML5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rosenberger 19S14K-40ML5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LCP/PEEK/PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 19S14K-40ML5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.