
Rosenberger 19S201-400L5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | LCP/PEEK/PTFE |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 19S201-400L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.