RF coaxial connector, right-angle, solder termination, thru-hole mounting. Features a 50 Ohm impedance and operates from 0 Hz to 26.5 GHz. Single male contact with gold over nickel plating. Insulator materials include LCP, PEEK, and PTFE. Rated for commercial reliability with a maximum operating temperature of 155°C and a minimum of -65°C. Supports a signal current rating of 1.2A.
Rosenberger 19S202-40ML5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LCP/PEEK/PTFE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.2 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 19S202-40ML5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.