RF coaxial connector, 0 Hz to 26.5 GHz frequency range, 50 Ohm impedance. Features a male contact gender and right-angle mounting style. Surface mount termination with gold contact finish. Operating temperature range from -65°C to 155°C. Constructed with LCP/PEEK/PTFE insulator materials.
Rosenberger 19S242-40ML5 technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LCP/PEEK/PTFE |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 19S242-40ML5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.