Eight-port RF coaxial connector with straight mounting style. Features a POLYTETRAFLUOROETHYLENE insulator and a dielectric withstanding voltage of 700VAC. Operates reliably within a temperature range of -40°C to 125°C, suitable for commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Ports | 8 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 23C11D-40ML5 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 700VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |