Rosenberger 23C11F-40ML5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Ports | 2 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 23C11F-40ML5 |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 23C11F-40ML5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.