Rosenberger 23C11G-40ML5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Number of Ports | 6 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 23C11G-40ML5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.