The Rosenberger 23C21F-40ML5 is a mini-coaxial connector with a right angle body orientation and through hole mounting. It features a solder termination method and gold contact plating. The connector operates at frequencies up to 20G and has an impedance of 50 ohms. It is rated for use in temperatures between -40°C and 125°C.
Rosenberger 23C21F-40ML5 technical specifications.
| Type | Mini-Coaxial |
| Gender | M/F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 20GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.