The Rosenberger 23K102-2B6L3 is a mini-coaxial connector with a gold over nickel contact plating. It features a crimp termination method and a straight body orientation. This cable mount connector operates at frequencies up to 20G and has an impedance of 50. The operating temperature range is from -40 to 85 degrees Celsius.
Rosenberger 23K102-2B6L3 technical specifications.
| Type | Mini-Coaxial |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 20GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.