Conn MCX 0Hz to 6GHz 50Ohm Crimp/Solder RA Cable Mount PL Gold
Rosenberger 29 S 201-301 D3 technical specifications.
| Type | MCX |
| Gender | PL |
| Termination Method | Crimp/Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 29 S 201-301 D3 to view detailed technical specifications.
No datasheet is available for this part.