This SMA connector features a straight body orientation and a gold plated contact. It operates at frequencies up to 18G and has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C. The connector is terminated with solder and has a 50Ω impedance.
Checking distributor stock and pricing after the page loads.
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |