
RF SMA connector, female, board mount, solder termination, 50 Ohm impedance, and 18GHz max frequency. Features gold-plated copper body and center contact, PTFE dielectric, and a locking mechanism. Rated for 480V with 500 mating cycles and operates between -55°C and 155°C. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rosenberger 32K101-400L5 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 480V |
| RoHS | Compliant |
No datasheet is available for this part.