The 32K101-KH0E3 SMA adapter features a straight body orientation with a female-to-female gender configuration. It operates over a frequency range of 0 to 18GHz with an impedance of 50 ohms. The adapter is designed to withstand temperatures between -55 and 125 degrees Celsius. The contact plating is gold over nickel.
Checking distributor stock and pricing after the page loads.
Rosenberger 32K101-KH0E3 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 22 |
| Product Diameter (mm) | 12.7 |
| Product Weight (g) | 6.49 |
| Type | SMA Adapter |
| Gender | F/F |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| Cage Code | D2528 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.