
Adapter SMA female/female 50 Ohm, 32K101-KH0L5, Rosenberger
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rosenberger 32K101-KH0L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rosenberger 32K101-KH0L5 technical specifications.
| Body Material | Copper, Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rosenberger 32K101-KH0L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
