
RF SMA connector, female, board mount, featuring a brass body with gold plating and a gold-plated copper center contact. This locking jack offers 50 Ohm impedance and a maximum frequency of 18GHz, with a PTFE dielectric. Designed for 500 mating cycles, it operates within a temperature range of -65°C to 165°C and has a voltage rating of 480V. The connector is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 480V |
| RoHS | Compliant |
