RF coaxial connector, SMA series, operating from 0Hz to 18GHz with 50 Ohm impedance. Features a right-angle, panel mount design with a single female contact. Termination is surface mount with gold over nickel plating for reliable signal transmission. Insulated with polytetrafluoroethylene (PTFE) and rated for commercial reliability, with an operating temperature range of -65°C to 165°C.
Rosenberger 32K242-40ML5 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 32K242-40ML5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.