This 1-port crimp RF connector features a polytetrafluoroethylene insulator material and a commercial reliability rating. It is designed for use in right-angle mounting applications and is compliant with ROHS regulations. The connector operates within a temperature range of -55 to 125°C.
Rosenberger 45S201-301L5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 45S201-301L5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.