This Type N RF connector features a straight body orientation and solder termination method. It is designed for panel mount applications and has a gold contact plating. The connector operates at frequencies up to 11 GHz and has an impedance of 50 ohms. The operating temperature range is -65°C to 165°C.
Rosenberger 53 S 1RR-001 N3 technical specifications.
| Type | Type N |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 53 S 1RR-001 N3 to view detailed technical specifications.
No datasheet is available for this part.