RF Connector, Female, Cable Mount, Crimp Terminal, Jack,
Rosenberger 59K13D-102A4-C technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | 59SMB |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (31) |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger 59K13D-102A4-C to view detailed technical specifications.
No datasheet is available for this part.