Right-angle RF coaxial connector, SMB series, operating from 0 Hz to 4 GHz with a 50 Ohm impedance. Features a male contact gender and a gold-plated termination finish over nickel. Designed for solder termination with a thru-hole mounting style and a polytetrafluoroethylene insulator.
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |