The 59S22B-40MT5-Z is a right angle coaxial PL connector with a termination method of solder. It has a mounting style of blunt post and is designed for through hole mounting. This connector operates at frequencies up to 6G and has an impedance of 50 ohms. The operating temperature range is -40 to 105°C, and the contact plating is AuroDur.
Rosenberger 59S22B-40MT5-Z technical specifications.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | AuroDur |
| Mounting Styles | Blunt Post |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger 59S22B-40MT5-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.