Conn Coaxial 0Hz to 6GHz 50Ohm Solder RA SMD PL Gold T/R Automotive
Checking distributor stock and pricing after the page loads.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |