The 99S2C5-40ML5 is a right-angle coaxial RF connector with a gold-plated contact. It operates over a frequency range of 0 to 70 GHz and has an impedance of 50 ohms. The connector is designed for use in temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 70GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |