The Rosenberger AMS22B-40MZ5-Z is a right angle twinax connector with a termination method of solder and a contact plating of gold over nickel. It has an impedance of 50 ohms and operates at frequencies up to 9 GHz. The connector is designed for through hole mounting and has a temperature range of -40 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Twinax |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 9GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |