
RF Connector, Male, Board Mount, Solder Terminal, Plug, ROHS COMPLIANT
Rosenberger D4S10A-400L5-B technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Rosenberger D4S10A-400L5-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.