Conn Coaxial 0Hz to 2GHz 100Ohm Solder ST Thru-Hole PL Gold HSD T/R Automotive
Rosenberger D4S10A-400L5-Z technical specifications.
| Type | Coaxial |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 2GHz |
| Impedance | 100Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Contact Plating | Gold |
| Tradename | HSD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rosenberger D4S10A-400L5-Z to view detailed technical specifications.
No datasheet is available for this part.