Built-in thermocouples, IS-R/S-FF, Roth+Co.
Roth IS-R/S-FF technical specifications.
| Element | Type R + S |
| Dimensions L x W x H | 30 x 25 mm |
| Contact | circular |
| Dimensions H x W x D | 25 x 30 x 13 mm |
| Design | Standard |
| RoHS | Compliant |
No datasheet is available for this part.