Roth RE060-LF technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 160mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE060-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
