
ROTH ELEKTRONIK RE120-HP PCB, Eurocard, FR2, Epoxy Paper, 1.5mm, 100mm x 160mm
Roth RE120-HP technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 160mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 160mm |
| RoHS | Compliant |
No datasheet is available for this part.