
The Roth RE322-LF is a component with a package case made of epoxy and a PCB mount. It has a thickness of 1.5mm and a height of 160mm. The component's length and width are 233.4mm each. The material is glass and it is not Reach SVHC compliant.
Roth RE322-LF technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 160mm |
| Length | 233.4mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 233.4mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE322-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
