
This component is a 100mm x 220mm x 1.5mm glass mount external package. It has a board thickness of 1.5mm and is made of glass. The package case is 100mm in size. The component has a height of 100mm and a width of 220mm. It is not Reach SVHC compliant.
Sign in to ask questions about the Roth RE331-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Roth RE331-LF technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | 100 |
| Height | 100mm |
| Length | 220mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE331-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
