
The RE520-LF from Roth is a component with a package case made of epoxy, measuring 100mm in height, 100mm in length, and 160mm in width, with a thickness of 1.5mm. It has a board thickness of 1.5mm and is mounted externally. The component is not Reach SVHC compliant.
Sign in to ask questions about the Roth RE520-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Roth RE520-LF technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 100mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE520-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
