
The Roth RE522-LF is a component with a 1.5mm thickness and 1.5mm thickness. It has a package/case made of epoxy and a material of glass. The component is mounted externally and has a height of 100mm and a length of 160mm and a width of 160mm.
Sign in to ask questions about the Roth RE522-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Roth RE522-LF technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 100mm |
| Length | 160mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.5mm |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Roth RE522-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
